Samsung ElectronicsSPMWH1228FD5WAWKSCLEDs
LED Uni-Color White 2700K 2-Pin Chip LED T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
Top Mount | |
65.3lm(Max) | |
160 | |
150 | |
3.3 | |
-40 | |
80 | |
2700K | |
No | |
White | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
2 |