Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
Square | |
Top Mount | |
65 | |
6.4 | |
-40 | |
85 | |
3000K | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 3030 |
2 |