Samsung Electronics SPMWHT541MD5WAUMS3 LEDs
LED Uni-Color White 3500K 80 5-Pin Chip LED T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
4.6x3x0.55 | |
Top Mount | |
31lm(Max) | |
120 | |
150 | |
65 | |
3.2 | |
1.2 | |
-40 | |
85 | |
3500K | |
No | |
White | |
80 | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3 |
Package Length | 5 |
PCB changed | 5 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
5 |
