Reduced Price
Samsung ElectronicsSPMWHT541MP5WAVMS4LEDs
LED Uni-Color White 4-Pin Chip 5630 T/R
Compliant | |
EAR99 | |
LTB | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
White | |
1 | |
Rectangular | |
4.3x2.36x0.7 | |
Top Mount | |
34.5lm(Max) | |
180 | |
65 | |
3.2 | |
1.2 | |
-40 | |
85 | |
3000K | |
No | |
White | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 5 |
Package Length | 3 |
PCB changed | 4 |
Supplier Package | Case 5630 |
4 |