EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | General Purpose |
Actuator Style | Lever |
Switch Configuration | N.O. |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 1000 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Operating Force (N) | 0.35 |
Mounting | Screw Mount |
Termination Style | Solder Lug |
Number of Terminals | 2 |
Body Orientation | Right Angle |
Total Travel (mm) | 7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Actuator Length (mm) | 4.2 |
Body Length (mm) | 9.75 |
Body Depth (mm) | 6.1 |
Product Length (mm) | 11.8 |
Product Depth (mm) | 11.5 |