EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
Switch Function | Latching |
Actuator Style | Plunger |
Pole Throw Configuration | DPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.2@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Actuator Length (mm) | 5.5 |
Number of Rows | 2 |
Row Spacing (mm) | 3 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.5 |
Terminal Pitch (mm) | 3.2 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 7.2 |
Body Depth (mm) | 12 |
Body Height (mm) | 9.6 |
Product Length (mm) | 7.2 |
Product Depth (mm) | 25 |
Product Height (mm) | 9.6 |