50% Off

KOA CorporationSPR1CT52R331JResistor Fixed Single-Through Hole

Res Metal Film 330 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their SPR1CT52R331J fixed single through-hole resistor. This part has a power rating of 1 W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. The SPR1CT52R331J part has an axial termination style. This device utilizes carbon film technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long.

780 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      780
      Country Of origin:
      Japan
         
      • Price: $0.0100
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 780 parts
      • Price: $0.0100