KOA CorporationSPR1CT52R681JResistor Fixed Single-Through Hole

Res Metal Film 680 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the SPR1CT52R681J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 680 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes carbon film technology. The SPR1CT52R681J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long.

Total In Stock: 205 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1545+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Japan
    • Price: