HoneywellSPS-A180D-HAMSAngular and Linear Position Sensors
Rotary Position Sensor 24V Analog Output
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Package Width | 35.4 |
Use this SPS-A180D-HAMS angular and linear position sensor from Honeywell to easily detect linear, angular, or rotational displacement of your electronic device. This device has a maximum of 24 V. This part has a resolution of 0.11°. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.