STMicroelectronicsSPSGRFC-868RF Transceivers
RF Transceiver ASK/FSK/GFSK/GMSK/MSK/OOK 3.3V 14-Pin Tray
Compliant | |
5A992c. | |
Obsolete | |
SPSGRFC-868 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 11.5 |
Package Length | 13.5 |
PCB changed | 14 |
14 |
EDA / CAD Models |