ALPS ALPINE CO., LTDSPUN191600Switch Push Button
Switch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Latching Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Latching | |
Plunger | |
DPDT | |
N.O./N.C. | |
1@25VDC | |
500VAC | |
100 | |
20 | |
10000 | |
30000 | |
8.5 | |
2 | |
6 | |
Through Hole | |
PC Pins | |
6 | |
5 | |
4 | |
Right Angle | |
-10 | |
60 | |
Bulk | |
10 | |
24 | |
13 | |
10 | |
42 | |
13 |
EDA / CAD Models |