EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Type | Compact Two-Way Operation |
Actuator Style | Button |
Switch Configuration | N.O. |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.001@5VDC |
Maximum DC Voltage Rating (V) | 5 |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 2000 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Operating Force (N) | 0.4 |
Mounting | Surface Mount |
Termination Style | J-Bend |
Number of Terminals | 4 |
Body Orientation | Straight |
Total Travel (mm) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Actuator Length (mm) | 1.03 |
Body Length (mm) | 3.5 |
Body Depth (mm) | 2.8 |
Body Height (mm) | 1.5 |
Product Length (mm) | 3.5 |
Product Depth (mm) | 3.3 |
Product Height (mm) | 2.53 |