EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Waterproof |
Actuator Style | Button |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.1@12VDC |
Maximum DC Voltage Rating (V) | 12 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 500 |
Electrical Life (Cycles) | 300000 |
Mechanical Life (Cycles) | 300000 |
Operating Force (N) | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Body Orientation | Straight |
Total Travel (mm) | 6.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 13 |
Product Length (mm) | 13 |
Product Height (mm) | 13.45 |