Compliant with Exemption | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
DSSS|OFDM | |
11000@b|54000@g | |
Single Mode | |
2400(Typ) | |
-74.5dBm@54Mbps|-80dBm@36Mbps|-86dBm@18Mbps|-87dBm@11Mbps|-89.5dBm@9Mbps|-91dBm@5.5Mbps|-93dBm@2Mbps|-96dBm@1Mbps | |
GPIO/SPI/UART | |
18.3dBm | |
3.1 | |
3.3 | |
3.6 | |
Microprocessor | |
On Board | |
Yes | |
No | |
WEP/WPA2/WPA2-PSK/WPS | |
Client | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 15.24 |
Package Length | 26.92 |
PCB changed | 35 |
35 |