MaxLinear, IncSPX2431AM-L/TRVoltage References
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
30ppm/°C(Typ) | |
2.5 to 20 | |
20 | |
100 | |
0 | |
105 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |