MaxLinear, IncSPX2815AT-L-3-3/TRLinear Regulators
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) TO-263 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
1.5 | |
2.5 | |
10 | |
1.2@1.5A | |
1.262 | |
0.2% | |
0.3% | |
10 | |
31.4°C/W(Typ) | |
3°C/W(Typ) | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |