MaxLinear, IncSPX2954AM3-L-5-0Linear Regulators
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
Fixed | |
5 | |
0.25 | |
2.4 | |
30 | |
0.1@1mA|0.45@100mA|0.5@250mA | |
0.1% | |
0.2% | |
62.3°C/W(Typ) | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |