onsemiSPZT2907AT1GGP BJT

Trans GP BJT PNP 60V 0.6A 1500mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101

ON Semiconductor has the solution to your circuit's high-voltage requirements with their PNP SPZT2907AT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

19,121 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      14141
      Country Of origin:
      Malaysia
         
      • Price: $0.2394
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 14,141 parts
      • Price: $0.2394
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,980 parts
      • Price: $0.2310