EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8523.59.00.00 |
Automotive | No |
PPAP | No |
Card | MicroSD Card |
Chip Density (byte) | 1G |
Programmability | Yes |
Interface Type | SD |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Read Speed (MBps) | 18 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Maximum Write Speed (MBps) | 10 |
Speed Class Rating | Class 10 |
Mounting | Socket |
Package Height | 1 |
Package Width | 11 |
Package Length | 15 |
PCB changed | 8 |
Pin Count | 8 |