Advantech SQF-SHMM1-32G-SBC Solid State Drives - SSDs
Solid State Drive Mini PCIe SATA 32Gbyte 6Gbps 2000Mbps Read 800Mbps Write

Solid State Drive Mini PCIe SATA 32Gbyte 6Gbps 2000Mbps Read 800Mbps Write
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 2000 |
Maximum Write Speed (Mbps) | 800 |
Form Factor | Mini PCIe |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 30 |
Product Depth (mm) | 26.8 |
Product Height (mm) | 4.2 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Solid State Drive Mini PCIe SATA 32Gbyte 6Gbps 2000Mbps Read 800Mbps Write
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | No |
PPAP | No |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 2000 |
Maximum Write Speed (Mbps) | 800 |
Form Factor | Mini PCIe |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 30 |
Product Depth (mm) | 26.8 |
Product Height (mm) | 4.2 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers