TE ConnectivitySQMR515KJResistor Fixed Single-Through Hole

Res Power Film 15K Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose

Looking for a low-cost resistor to add to your printed circuit design? The SQMR515KJ fixed single through-hole resistor from TE Connectivity is for you! This durable part has a power rating of 5 W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±300 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 250 °C. This device utilizes metal oxide technology. This product's terminal pitch is 5 mm. The SQMR515KJ part has a radial termination style. This product is 13 mm long, 25 mm tall and 9 mm deep.

Import TariffMay apply to this part if shipping to the United States

89 parts: Ships today

    Total$0.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 89 parts
      • Price: $0.2353