TE ConnectivitySQMR547KJResistor Fixed Single-Through Hole

Res Power Film 47K Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose

In addition to being very cost-effective, the SQMR547KJ fixed single through-hole resistor, developed by TE Connectivity, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 5 W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±300 ppm/°C. This device utilizes metal oxide technology. This product's terminal pitch is 5 mm. This part has an operating temperature of -55 to 250 °C. This product is 13 mm long, 25 mm tall and 9 mm deep. It has a tolerance of 5%. The SQMR547KJ part has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

29 parts: Ships today

    Total$0.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 29 parts
      • Price: $0.2816