TE ConnectivitySQMW715RJResistor Fixed Single-Through Hole

Res Wirewound 15 Ohm 5% 7W ±300ppm/°C Ceramic RDL Box/Loose

If you are looking for a cost-effective, easy to solder resistor, the SQMW715RJ fixed single through-hole resistor from TE Connectivity is the component for you. This part has a power rating of 7 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±300 ppm/°C. This product's terminal pitch is 5 mm. This device is made with wirewound technology. It has a tolerance of 5%. This product is 13 mm long, 39 mm tall and 9 mm deep. The SQMW715RJ part has a radial termination style. This part has an operating temperature of -55 to 250 °C.

Import TariffMay apply to this part

2,648 parts: Ships tomorrow

    Total$0.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,648 parts
      • Price: $0.5409