EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 3.5MM Stereo Jack |
Gender | RCP |
Number of Contacts | 3 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Black |
Product Length (mm) | 46 |
Product Depth (mm) | 10.2 |
Housing Material | Acrylonitrile Butadiene Styrene |
Mounting | Cable Mount |