LittelfuseSR05-02CTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 18Vc 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
5 | |
18 | |
5 | |
450 | |
10 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.07(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array SR05-02CTG ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 18 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 10 pF. It is made in a dual configuration.