HoneywellSR16C-J4Hall Effect Sensors
Hall Effect Sensor 20mA 5V/9V/12V/15V/18V/24V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
1.5(Max) | |
20 | |
3.8 | |
12|15|18|24|5|9 | |
30 | |
-20 | |
85 | |
Mounting | Screw |
Package Height | 11.9 |
Package Width | 5.58 |
Package Length | 24.6 |
PCB changed | 3 |
3 |
This SR16C-J4 Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a temperature range of -20 °C to 85 °C.