EIC Semiconductor SR1G Rectifiers
Diode Switching 400V 1A 2-Pin SMA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
400 | |
1 | |
1.3 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
