ProTek DevicesSR2.8-LF-T7ESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 2.8V 8.5Vc 4-Pin SOT-143 T/R

Protect users and systems from electrostatic discharge with this diode array SR2.8-LF-T7 ESD protection device from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 8.5 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration.

1,530 parts: Ships today

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1530
         
      • Price: $0.3535
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 1,530 parts
      • Price: $0.3535