KYOCERA AVX Components CorporationSR215C222KARTR1Capacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125°C T/R

Do you need a non-polarized capacitor? This SR215C222KARTR1 multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The SR215C222KARTR1 MLCC capacitor has a radial termination style. Its capacitance value is 0.0022uF. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.