KYOCERA AVX Components CorporationSR215E334MARCapacitor Ceramic Multilayer
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.33uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
5.08 X 3.175 X 5.08 | |
10 | |
85 | |
Bulk | |
0.508 | |
5.08(Max) | |
3.175(Max) | |
5.08(Max) | |
7.62(Max) |
You can't go wrong with this SR215E334MAR multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep. The SR215E334MAR MLCC capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.33uF.