KYOCERA AVX Components CorporationSR301C474KARCapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 3.81 X 7.62 | |
-55 | |
125 | |
Bulk | |
0.508 | |
7.62(Max) | |
3.81(Max) | |
7.62(Max) | |
9.14(Max) |
This SR301C474KAR multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The SR301C474KAR MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.47uF.