KYOCERA AVX Components CorporationSR305C474KARCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bulk

This SR305C474KAR multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.81(Max) mm deep. Its capacitance value is 0.47uF. The SR305C474KAR MLCC capacitor has a radial termination style. It has a tolerance of 10%.

A datasheet is only available for this product at this time.