HoneywellSR3B-A1Hall Effect Sensors
Hall Effect Sensor 10mA Bipolar 5V/9V/12V/15V/18V 3-Pin
Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | No |
PPAP | No |
Bipolar | |
Module | |
-90(Typ) | |
90(Typ) | |
10 | |
4.5 | |
12|15|18|5|9 | |
24 | |
15000 | |
-40 | |
85 | |
Mounting | Screw |
Package Height | 12.4 |
Package Width | 12.4 |
Package Length | 25.4 |
PCB changed | 3 |
3 |
This precision engineered SR3B-A1 Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.