AntenovaSR4C005Antennas
Antenna Cellular -1.7dBi Gain 960MHz/1990MHz/2170MHz/2400MHz/2690MHz 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Cellular | |
Linear | |
1710|2110|2300|2500|824 | |
1990|2170|2400|2690|960 | |
-1.7dBi | |
3.9 | |
50 | |
-40 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 10 |
Package Length | 40 |
PCB changed | 10 |
Supplier Package | SMD |
10 |
EDA / CAD Models |