AntenovaSR4L034-LAntennas
Antenna LTE -1.5dBi Gain 798MHz/960MHz/2170MHz/2400MHz/2690MHz SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 8 mm |
| Package Length | 28 mm |
| Supplier Package | SMD |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
