Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
SMD | |
Linear | |
2400 | |
2500 | |
-1.5dBi | |
1.85 | |
50 | |
-40 | |
140 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 6 |
Supplier Package | SMD |
6 |
EDA / CAD Models |