LittelfuseSR70-02CTGESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 70V 12Vc 4-Pin SOT-143 T/R

Get protected from high voltage shocks with this diode array SR70-02CTG ESD protection device developed by Littelfuse. This device's maximum clamping voltage is 12(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 3 pF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.3088
    1. 3000+$0.3088