Micro Commercial ComponentsSR70-TPESD Suppressors
ESD Suppressor Diode Array Uni-Dir 70V 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Dual | |
Uni-Directional | |
2 | |
70 | |
3.3 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array SR70-TP ESD protection device from Micro Commercial Components. This device's maximum clamping voltage is 3.3 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual configuration.