KOA CorporationSR731ETTPR200FResistor Fixed Single-Surface Mount

Res Thick Film 0402 0.2 Ohm 1% 0.166W ±300ppm/°C Pad SMD T/R Automotive AEC-Q200

The SR731ETTPR200F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.1196
    1. 10000+$0.1196
    2. 20000+$0.1194
    3. 30000+$0.1193
    4. 40000+$0.1191
    5. 50000+$0.1190
    6. 100000+$0.1188
    7. 150000+$0.1186
    8. 200000+$0.1185
    9. 250000+$0.1183