50% Off

KOA CorporationSR732BTTD3R90FResistor Fixed Single-Surface Mount

Res Thick Film 1206 3.9 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The SR732BTTD3R90F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 3.9 Ohm. This part has a power rating of 0.33 (1/3) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

4,760 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4760
      Country Of origin:
      Japan
         
      • Price: $0.0200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 4,760 parts
      • Price: $0.0200