EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | SP10T |
Angle of Throw (°) | 36 |
Number of Positions | 10 |
Poles per Deck | 1 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.001@5VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 200 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Maximum Operating Torque (N.m) | 0.013 |
Actuator Length (mm) | 1.77 |
Contact Style | Non-Shorting |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 12 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 10 |
Product Depth (mm) | 10 |
Product Height (mm) | 3.4 |