EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | Unknown |
Actuator Style | 18-Tooth Serration Shaft |
Pole Throw Configuration | DP4T |
Angle of Throw (°) | 30 |
Number of Positions | 4 |
Poles per Deck | 2 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.1@16VDC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Maximum Operating Torque (N.m) | 0.04 |
Actuator Diameter (mm) | 6 |
Actuator Length (mm) | 20 |
Contact Style | Non-Shorting |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3 |
Number of Terminals | 10 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Thread Length (mm) | 6 |
Body Length (mm) | 10 |
Body Depth (mm) | 10 |
Body Height (mm) | 11.5 |
Product Length (mm) | 10.6 |
Product Depth (mm) | 32.5 |
Product Height (mm) | 11.5 |