ALPS ALPINE CO., LTDSRBV151102Switch Rotary
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
SP5T | |
30 | |
5 | |
1 | |
1 | |
0.3@16VDC | |
100 | |
50 | |
10000 | |
10000 | |
0.03 | |
6 | |
8 | |
Non-Shorting | |
Panel Mount/Through Hole | |
PC Pins | |
4 | |
10 | |
Straight | |
-40 | |
85 | |
Bulk | |
7 | |
18.2 | |
18.5 | |
7.5 | |
18.2 | |
22.5 |
EDA / CAD Models |