Texas Instruments SRC4184IPAGRG4 Data Conversion Misc
Sample Rate Converter 64-Pin TQFP Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Sample Rate Converter | |
24bit | |
212 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |