Texas InstrumentsSRC4192EVM

SRC4192 Data Conversion Development Kit

  • Dev Kit Description

    The SRC4192EVM evaluation module provides a hardware platform for evaluating the SRC4192, SRC4193, and SRC4190 asynchronous sample rate converters. This family of devices represents the highest performance sample rate converters targeted for use in the professional and broadcast audio markets. Operation at input and output sampling rates up to 212kHz is supported, with a continuous input-to-output sampling range of 1:16 and 16:1.

  • Dev Kit Features

    Features of the SRC4192EVM include:

    Operation from a single +5V power supply.
    AES3 Input & Output Using On-Board Receiver & Transmitter.
    Buffered Input and Output Data Ports Allow Connection to External Audio Devices.
    Buffered Host Port Supports SRC4193 SPI Port Access via an External Controller.
    Zero Insertion Force Socket Allows The User to Easily Swap Between SRC419x Devices.
    Supports the AD1895 and AD1896 for Head-to-Head Performance Testing.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $284.82
    1. 1+$284.82
    2. 5+$281.97
    3. 10+$279.15
    4. 25+$276.36
    5. 50+$273.60
    6. 100+$270.86
    7. 250+$268.15
    8. 500+$265.47
    9. 1000+$262.82