Texas InstrumentsSRC4192IDBRG4Data Conversion Misc
Sample Rate Converter 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Need to change the format of your computer data? Convert it using SRC4192IDBRG4 data conversion tools from Texas Instruments. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |