Compliant | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Sample Rate Converter | |
24bit | |
216 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |