| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| Supplier Package | CSMD |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
