onsemiSRDA05-4R2GESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
12 | |
10 | |
15 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array SRDA05-4R2G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 15 pF. It is made in a quad configuration.
EDA / CAD Models |