Semtech SRDA3.3-4.TBT ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 8-Pin SOIC N T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
